2-1123723-7

3.96 EP HDR ASSY 7P(YELLOW)

Enhance your power connectivity with our Economy Power series PCB connector. Crafted with durable Polybutylene Terephthalate housing in a vibrant yellow color, this 7-position connector ensures reliable performance in a variety of applications. Featuring through-hole solder termination and a low-profile design, it offers easy installation on your circuit board. With a contact rating of 7.5A at 250VAC, it guarantees efficient power transmission. The tin-plated brass contacts with UL 94V-0 flammability rating provide added safety. Designed for vertical mounting, this connector is suitable for appliances and other power-driven devices. Compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade your power connections with this high-quality PCB header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1123723-7
Series: Economy Power
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 1300
Contact Amperage: 7.5 A
Number of Positions: 7
Housing Color: Yellow
Mount Orientation: Vertical
GPL: 100
Profile: Low
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .32 in, 8.2 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 1.089 in, 27.66 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
Contact Mating Area Length: .3 in, 7.7 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1123723-7
SKU: AMP2-1123723-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/23/2014 E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at
an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the
production drawing.
Download