2-1367703-1
R/A AMC Conn,Style B+,SnPb,w/Pegs
Easily connect components on your board with this right-angle AMC Connector, designed for Style B+ configurations. Crafted with SnPb and including pegs for secure attachment, this Alcoswitch ADP series connector ensures reliable signal transmission. Housing made of durable LCP in sleek black, it boasts 170 positions for extensive connectivity. With a tiny pitch of .075mm and row spacing of 1.9mm, it's perfect for tight layouts. Operating in temperatures ranging from -10 to 70°C, it's ideal for various environments. Meeting RoHS compliance standards, this connector is environmentally friendly, making it a sustainable choice for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1367703-1 |
Series: | Alcoswitch ADP |
Housing Material: | LCP (Liquid Crystal Polymer) |
Mount Type: | Board Mount |
Pitch: | .0029 in, .075 mm |
Row Spacing: | .075 in, 1.9 mm |
Number of Positions: | 170 |
Housing Color: | Black |
GPL: | 142 |
Operating Temperature Range: | -10 - 70 °C, 14 - 158 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K859 |
Number of Dual Positions: | 85 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Part Aliases: | 2-1367703-1 |
SKU: | AMP2-1367703-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |