2-1376477-6

2.5MM PITCH SIGNAL MATE CONN

Enhance your power and signal connections with this high-quality Pin & Socket Housing. Designed for optimal performance, it features a durable Nylon 6/6 - GF housing in a striking blue color, ensuring longevity and reliability. With a 2.5mm pitch and a single row layout, it offers seamless integration for various applications. The housing accommodates up to 6 contacts, making it ideal for wire-to-board setups. Its cable mount (free-hanging) design allows for flexible installation, while the crimp termination method simplifies assembly. Crafted with precision, the housing guarantees secure connections, with a 2.5A amperage rating and 50VAC/50VDC operating voltage. Suitable for 22-26 AWG wires, it meets the demands of diverse circuit applications. Whether for industrial or DIY projects, this housing is a must-have for efficient and durable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1376477-6
Amperage: 2.5 A
Connector Type: Housing
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Overall Height: .256 in, 6.5 mm
Overall Length: 17.5 mm, .688 in
Pitch: .098 in, 2.5 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Number of Positions: 6
Housing Color: Blue
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Wire Size: .12 - .38 mm², 22 - 26 AWG
Contact Layout: Inline
Connector System: Wire to Board
Mating Retention: With
Connector and Housing Type: Plug
Operating Voltage: 50 VAC, 50 VDC
SKU: AMP2-1376477-6
series: AMP Signal Double Lock
UL Flammability Rating: UL 94V-0
Glow Wire Rating: Standard Part - Not Glow Wire
Mating Retention Type: Latch
PCB Mount Retention: Without
Panel Mount Feature: Without
Connector & Contact Terminates To: Printed Circuit Board
Sealable: No
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: