Enhance your electrical connections with the SMP 0-0165012-0 Spade Tongue Terminal. Designed for reliability, this connector features a straight orientation, accommodating #8 and M4 stud sizes with ease. Its closed barrel design and insulation ensure secure and safe usage, even in high-temperature environments up to 105°C (221°F). Suitable for 14-16 AWG wires, it offers a versatile solution for various applications. With a voltage rating of 600V, this terminal guarantees efficient power transmission. Compliant with RoHS regulations, it prioritizes environmental responsibility. Elevate your connectivity capabilities with this essential component from our Rings & Spades collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1377173-8
Connector Type: Spade Tongue
Voltage: 600 V
Stud Size: #8, M4
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-1377173-8
Plating Material: Copper / Tin
Weight per Piece: .185 g / .0065 oz
Wire Insulation Diameter (Max): 4.953 mm / .195 in
Wire Insulation Diameter: 3.048 - 4.953 mm / .12 - .195 in
Overall Length: 20.447 mm / .805 in
Stud Diameter: 4.17 mm / .164 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-021
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: