2-1379165-1
4pos MQS .63 header 180deg THR
Enhance your automotive connectivity with this black through-hole solder connector, designed for vertical mounting. With four positions and a pitch of 2.54mm, it offers reliable signal transmission in demanding environments. Operating temperature ranges from -40°C to 85°C, meeting stringent performance standards. Its UL 94-HB material flammability rating ensures safety, while the tin plating on the interface provides durability. Ideal for PCBs with a thickness of 1.6mm, this connector with boardlock feature guarantees secure attachment. Not reviewed for lead-free solder processes, it comes in a package quantity of 500, perfect for bulk installations. Tape & reel packaging simplifies handling, making it a convenient choice for automotive applications. Non-RoHS compliant. Elevate your connectivity solutions with this versatile connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1379165-1 |
Color: | Black |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 500 |
Number of Positions: | 4 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 4 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | .339 in, 8.6 mm |
PCB Mount Alignment: | With |
Length: | 20.4 mm, .803 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 208-15592 |
Packaging Type: | Tape & Reel |
Hybrid Header: | No |
Profile Height From PCB: | 18.7 mm, .736 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2-1379165-1 |
SKU: | AMP2-1379165-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |