2-1393763-8

Availability
Immediate Shipment: CALL
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: CALL
Unit Of Measure: NA
Minimum/Multiple: NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1393763-8
SKU: AMP2-1393763-8
Weight: .0635 oz
Contact Current Class: 0 - 2 A
Contact Plating Material: Ruthenium
Contact Material: Ruthenium
Contact Special Features: Reed Contacts
Height: 7.5 mm / .295 in
Length: 19.3 mm / .76 in
Width: 7 mm / .276 in
Height Class (Mechanical): 7 - 8 mm
Length Class (Mechanical): 16 - 20 mm
Width Class (Mechanical): 6 - 8 mm
Actuating System: DC
Coil Power Rating Class: 200 - 300 mW
Input Voltage: 28 VAC / 28 VDC
Contact Switching Load (Min): 10mA @ .01V
Contact Voltage Rating: 24 VDC
Contact Limiting Breaking Current: .4 A
Contact Limiting Continuous Current: 1.2 A
Contact Limiting Making Current: .4 A
Contact Limiting Short-Time Current: .4 A
Insulation Initial Resistance: 1000000 MΩ
Insulation Initial Dielectric Between Open Contacts: 200 Vrms
Insulation Initial Dielectric Between Coil/Contact Class: 1000 V - 1500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1500 Vrms
Signal Relay Coil Magnetic System: Monostable, DC
Signal Relay Coil Power Rating (DC): 140 mW
Performance Type: Standard
Product Type: Relay
Relay Type: Reed Relay V23100-V4
Relay Style: Reed Relay V23100-V4
Environmental Ambient Temperature (Max): 85 °C / 85 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTIII
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays
Part Alias: V23100V4312C,2-1393763-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: