2-1423157-0
7012AH=RLY,STD,ON,2P,120VAC,30
Stay efficient with our On-Delay Time Delay Relay featuring a mountable design for easy installation. With a 10A capacity at 240VAC, it ensures reliable performance for your electrical systems. Operating with a delay time range of 3 to 30 minutes, this relay offers customizable control. The 2 Form C (DPDT) contact arrangement provides versatility in connectivity. Utilizing screw terminals for termination and a knob for control, it offers convenience in setup and adjustment. RoHS compliance ensures environmental responsibility. Enhance your time-delay operations with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1423157-0 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Repeatability: | ±10% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 3 - 30 minutes |
Input Voltage: | 110 - 120 VAC |
Control Type: | Knob |
SKU: | AMP2-1423157-0 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 2-1423157-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |