2-1423163-7

7022GE=RLY,STD,OFF,2P,240VAC,50HZ,200SEC

Ensure efficient power management with our reliable Time Delay Relay. With an amperage of 10 A at 240 VAC, this essential component features a Mounting Bracket for secure installation. Operating on an Off-Delay mechanism, it offers versatility in timing functions. The Screw Terminals ensure easy connectivity, while the control knob allows for convenient adjustments. With a contact arrangement of 2 Form C (DPDT, 2 C/O), it provides reliable switching capabilities. Designed for 240 VAC input voltage, it is a must-have for various industrial applications. Please note, this product is not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1423163-7
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Status Indicator: None
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 240 VAC
Control Type: Knob
SKU: AMP2-1423163-7
Multiple Timing Ranges: Without
Actuating System: AC
Timing Range (Off-Time): 20 - 200 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: