2-1423166-8

7024VC=RLY,STD,OFF,4P,32V,15S

Enhance your electrical setup with this high-performance Time Delay Relay. With an amperage of 10 A at 240 VAC, it ensures reliable operation, while the Off-Delay function adds versatility. Featuring a Mounting Bracket for easy installation, this device boasts a contact arrangement of 4 Form C, offering 4 C/O connections. The Screw Terminals guarantee secure and convenient wiring, and with a repeatability of ±5%, precision is assured. Control is effortless with the Knob interface, allowing seamless adjustment. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it's compact yet powerful. ROHS compliance underscores its quality, making it a must-have in any setup requiring precise timing control.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1423166-8
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Repeatability: ±5%
Termination Type: Screw Terminals
Dimensions: 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Input Voltage: 32 VDC
Control Type: Knob
SKU: AMP2-1423166-8
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 1.5 - 15 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays
Part Alias: 2-1423166-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: