2-1437565-6
FSM2JRT=PUSHBUTTONS SWITCH
Enhance user interaction with the FSM2JRT Pushbutton Switch, a high-quality component designed for tactile feedback in electronic devices. Featuring a vertical through-hole mount type and SPST pole-and-throw configuration, this switch ensures reliable performance. The round actuator, made of durable polyacetal resin, offers a comfortable touch experience. With a low operating force of 225g, it is easy to activate the Off-(On) switch operation. Rated for 24VDC and RoHS compliant, this switch is suitable for various applications. Illuminate your control panels with its natural actuator color, while the copper alloy contact material guarantees long-lasting functionality. Upgrade your devices with the FSM2JRT Pushbutton Switch for seamless operation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1437565-6 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Illumination: | No |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 225 g, 7.943 oz |
Actuator Material: | Polyacetal Resin |
Actuator Color: | Natural |
Pole and Throw Configuration: | SPST |
Actuator Length: | .028 in, .7 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP2-1437565-6 |
series: | Alcoswitch FSMJRT |
Cover Material: | Steel |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Polyamide |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | 4.3 mm / .169 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Straight |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | 2-1437565-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |