2-1437657-8
8PCR-03-006=#8 TRIBARRIER
Part Aliases: TE Connectivity 8PCR-03-006
Enhance your circuitry with our Buchanan 8 Series Barrier Terminal Block, featuring a sleek black thermoplastic housing and UL 94V-0 flammability standard compliance for optimal safety. This right-angle mount connector boasts three contacts, suitable for 10-18 AWG wire sizes, and can handle up to 30A and 600V. With a wave solder capable design and operating temperature range of -40 to 120°C, it's perfect for industrial applications. The terminal block's copper alloy terminals with bright tin plating ensure reliable performance, while its zinc-plated steel screws with a wire clamp combo head offer easy installation. RoHS compliant and available in a package of 160, this connector is a must-have for your electronic projects. Elevate your connectivity with the Buchanan 8 Series Barrier Terminal Block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1437657-8 |
Color: | Black |
Series: | Buchanan 8 Series |
Amperage: | 30 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit |
Body Orientation: | Right Angle |
Pitch: | 11.1 mm, .438 in |
Voltage: | 600 V |
Mount Angle: | Right Angle |
Screw Size: | 8-32 |
Package Quantity: | 160 |
Number of Levels: | 1 |
Number of Positions: | 3 |
GPL: | A46 |
Packaging: | Package |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E459 |
Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
Screw Material: | Steel |
Length: | 1.385 in, 35.18 mm |
Screw Plating: | Zinc |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1437657-8 8PCR-03-006 |
SKU: | AMP2-1437657-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |