2-1437658-3

8PCV-08-007=#8 TRIBARRIER TERM

Part Aliases: TE Connectivity 8PCV-08-007  
Easily connect and secure wires with our Buchanan 8 Series Barrier Terminal Block. Designed for industrial use, this straight-pin connector features a black thermoplastic housing that meets UL 94V-0 standards for safety. With a 30A amperage rating and 600V voltage capacity, it ensures reliable power transmission. The 8-position, 1-row configuration accommodates .326 - 5.26mm² wire sizes, making it versatile for various applications. Mountable vertically with 8-32 screws, it offers stability in installations. The copper alloy terminals with tin plating provide efficient conductivity, while the steel screws with zinc plating ensure durability. Suitable for wave solder processes up to 265°C, this terminal block is RoHS compliant, making it environmentally friendly. Ideal for use in a wide range of electronic and electrical systems, it guarantees secure connections in demanding environments. With 75 units per package, it's a convenient and cost-effective solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1437658-3
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Contacts: 8
Number of Rows: 1
Termination Method: Printed Circuit Pin
Body Orientation: Straight
Pitch: .438 in, 11.1 mm
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 75
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 22 - 10 AWG, 18 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 3.573 in, 90.75 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1437658-3 8PCV-08-007
SKU: AMP2-1437658-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: