2-1445088-6

MICRO MNL HDR ASSY S/ROW AU LF

Enhance your circuitry with our MICRO MNL HDR ASSY S/ROW AU LF, a high-quality connector designed for efficient board mounting. With a single row configuration, this component boasts a pitch of 3mm and a voltage rating of 250V AC/DC, making it ideal for power applications. Each assembly features 6 gold-plated pins for reliable conductivity, meeting UL and CSA standards for safety and performance. Constructed with high-temperature nylon housing in a sleek black finish, this connector is both durable and visually appealing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. With a locking tab for secure mating retention and polarization for easy alignment, installation is a breeze. RoHS compliant and lead-free solder capable, this connector is environmentally friendly and suitable for a range of applications, including appliances and wire-to-board connections. Trust in its quality, as it has been VDE tested and meets stringent industry standards. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445088-6
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:154
Contact Amperage:5 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:6
Contact Layout:Inline
Connector Length:19.43 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.113 in, 2.89 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445088-6
SKU:AMP2-1445088-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: