2-1445090-4

MICRO MNL HDR ASSY S/ROW AU LF

Upgrade your power connectivity with our Micro MNL HDR ASSY, featuring a single-row design for streamlined installations. Crafted with high temperature nylon housing in sleek black, this assembly boasts UL 94V-0 flammability standard compliance for enhanced safety. With a pitch of 3mm and a maximum voltage rating of 250V AC/DC, it ensures reliable performance in various applications. Each assembly includes 4 gold-plated contacts capable of handling 5A of current, perfect for power transmission. Surface mount termination and boardlock PCB retention make for easy and secure mounting, while the right-angle orientation offers flexibility in positioning. Tested for VDE and CSA certification, this component guarantees quality and compliance. Suitable for appliances and other electronic devices, it's a vital connector for efficient power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1445090-4
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 215
Contact Amperage: 5 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tape
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 8.11 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 4
Connector Length: 16 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 3.86 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .055 in, 1.4 mm
Accepts Wire Insulation Diameter: 3 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445090-4
SKU: AMP2-1445090-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: