2-1445091-6

MICRO MNL HDR ASSY S/ROW AU LF

Enhance your power connector assembly with our MICRO MNL HDR ASSY featuring a single row configuration. Designed for optimal performance, it meets CSA and UL standards, guaranteeing quality and safety. The housing, made of High Temperature Nylon in sleek black, ensures durability in various environments. With a surface mount termination method and right-angle mount orientation, it offers versatility in installation. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for a wide range of applications. Each package includes 215 pieces, making it convenient for bulk projects. Its gold-plated pins provide efficient power transmission, with a contact amperage rating of 5A. This connector is ideal for power circuit applications, offering reliable performance in appliances and electronics. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and quality assurance. Upgrade your connectivity solutions with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445091-6
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:215
Contact Amperage:5 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Reel
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:8.11 mm
PCB Retention Type:Hold-Down Post
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:6
Wire Size:.051 - .517 mm², 20 - 30 AWG
Contact Layout:Inline
Connector Length:22 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:3.86 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.055 in, 1.4 mm
Accepts Wire Insulation Diameter:3.2 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445091-6
SKU:AMP2-1445091-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: