2-1445096-8

MICRO MNL HDR ASSY SINGLE ROW

Enhance your power connector setup with our Micro MNL HDR ASSY SINGLE ROW, designed for efficient board mount installation. Meeting CSA and UL standards, this connector boasts a durable High Temperature Nylon housing in sleek black. With a 3mm pitch and 8 pin contact, it offers reliable performance at 250V AC/DC. Perfect for power circuit applications, its gold-plated pins ensure optimal conductivity. Featuring a vertical mount orientation and tape packaging, it's convenient to use. Operating in a wide temperature range from -40 to 105°C, this connector is VDE tested and RoHS compliant, guaranteeing safety and quality. Partner with us for seamless wire-to-board connectivity in your appliances and electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1445096-8
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 210
Contact Amperage: 5 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tape
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 3.86 mm
PCB Retention Type: Hold-Down Post
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 8
Connector Length: 28 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 9.24 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .06 in, 1.53 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445096-8
SKU: AMP2-1445096-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: