2-1445097-6
MICRO MNL HDR ASSY S/ROW AU LF
Enhance power connections with this Micro MNL HDR ASSY S/ROW AU LF, designed for efficient board mount installation. Meeting CSA and UL standards, this connector features a high temperature nylon housing in sleek black. With a single row of 6 gold-plated pin contacts, it ensures reliable performance in power circuit applications. Operating within a wide temperature range, from -40 to 105°C (-40 to 221°F), this connector guarantees durability. Its right-angle mount orientation and locking tab mating retention offer secure connections, while the boardlock feature ensures stability during usage. VDE tested and UL 94V-0 flame retardant, this connector is a dependable choice for various appliances. RoHS compliant and with tin termination plating, it aligns with environmental and safety regulations. Whether for industrial or residential use, this connector, part of the Micro MATE-N-LOK series, offers quality and performance in wire-to-board applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1445097-6 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Package Quantity: | 154 |
Contact Amperage: | 5 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 3.86 mm |
PCB Retention Type: | Boardlock |
Boardlock Material: | Phosphor Bronze |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 6 |
Contact Layout: | Inline |
Connector Length: | 22.14 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 8.92 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .113 in, 2.89 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1445097-6 |
SKU: | AMP2-1445097-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |