2-1445098-8

MICRO MNL HDR ASSY S/ROW AU LF

Enhance power connectivity with our MICRO MNL HDR ASSY S/ROW AU LF, part of the Micro MATE-N-LOK series. This UL and CSA-certified assembly features a single row configuration, ideal for board mounting with a through-hole solder termination method. Crafted from high temperature nylon in a sleek black housing, it guarantees reliable performance in a wide operating temperature range. With 8 gold-plated pin contacts rated for 5A, it ensures efficient power transmission at 250V AC/DC. Designed for power applications, this header assembly offers secure mating with locking tab retention. RoHS compliant and VDE tested, it meets international standards for quality and safety. Elevate your power connector systems with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1445098-8
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Package Quantity: 112
Contact Amperage: 5 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock
Boardlock Material: High Temperature Nylon
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 8
Contact Layout: Inline
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .12 in, 3.05 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: UL CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445098-8
SKU: AMP2-1445098-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: