Enhance your circuit board connections with this high-quality board-to-board header. With a vertical mount orientation and breakaway design, it offers seamless integration for your electronic projects. Featuring 21 pins with through-hole solder termination, each contact point is crafted from durable copper alloy with tin-lead plating for optimal conductivity. The thermoplastic housing ensures reliable performance, while the 2.54mm pitch and 0.4-inch stack height make it compatible with standard PCB layouts. Whether you're a hobbyist or professional, this connector is essential for achieving secure and efficient board stacking. Rest assured, it meets RoHS compliance standards for environmentally conscious manufacturing. Upgrade your setup today with this essential component from our range of PCB connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-146459-1
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Number of Positions: 21
Mount Orientation: Vertical
Contact Mating Area Plating: Tin-Lead
Header Type: Breakaway
Stack Height: .4 in, 10.16 mm
Product: Board-to-Board Headers & Receptacles
SKU: AMP2-146459-1
series: AMPMODU Headers
Stackable: Yes
Board-to-Board Configuration: Parallel
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Underplating Material: Nickel
Contact Mating Area Length: 2.79 mm / .109 in
Contact Shape & Form: Square
PCB Contact Termination Area Plating Material Finish: Matte
Contact Mating Area Plating Material Thickness: 2.54 - 5.08 µm / 100 - 200 µin
Contact Underplating Material Thickness: 1.27 µm / 50 µin
Contact Layout: Inline
PCB Contact Termination Area Plating Material Thickness: 2.54 - 5.08 µm / 100 - 200 µin
Mating Square Post Dimension: .64 mm / .025 in
PCB Thickness (Recommended): 1.57 mm / .062 in
Insulation Resistance: 5000 MΩ
Housing Color: Black
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 / UL E28476
Connector Mounting Type: Board Mount
PCB Mount Retention: Without
PCB Mount Alignment: Without
Mating Alignment: Without
Circuit Application: Signal
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
Sealable: No
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 2.72 mm / .107 in
Square Termination Post & Tail Dimension: .64 mm / .025 in
Operating Temperature Range: -65 - 125 °C / -85 - 257 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: