Enhance your electronic connections with this high-quality board-to-board header, designed for seamless integration in your PCB assembly. With a durable thermoplastic housing and copper alloy contacts, it ensures reliable performance in demanding applications. Featuring a single row of 22 pins with a 2.54mm pitch, it allows for efficient signal transmission. The through-hole solder termination method guarantees secure attachment to your board, while the vertical mount orientation offers flexibility in assembly. Measuring just 11.43mm in stack height, it's perfect for space-constrained designs. RoHS compliant and plated with tin-lead for added durability, this header is a trusted choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-146460-2
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Number of Positions: 22
Mount Orientation: Vertical
Contact Mating Area Plating: Tin-Lead
Header Type: Breakaway
Stack Height: .45 in, 11.43 mm
Product: Board-to-Board Headers & Receptacles
SKU: AMP2-146460-2
series: AMPMODU Headers
Stackable: Yes
Board-to-Board Configuration: Parallel
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Underplating Material: Nickel
Contact Mating Area Length: 2.79 mm / .109 in
Contact Shape & Form: Square
PCB Contact Termination Area Plating Material Finish: Matte
Contact Mating Area Plating Material Thickness: 2.54 - 5.08 µm / 100 - 200 µin
Contact Underplating Material Thickness: 1.27 µm / 50 µin
Contact Layout: Inline
PCB Contact Termination Area Plating Material Thickness: 2.54 - 5.08 µm / 100 - 200 µin
Mating Square Post Dimension: .64 mm / .025 in
PCB Thickness (Recommended): 1.57 mm / .062 in
Insulation Resistance: 5000 MΩ
Housing Color: Black
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 / UL E28476
Connector Mounting Type: Board Mount
PCB Mount Retention: Without
PCB Mount Alignment: Without
Mating Alignment: Without
Circuit Application: Signal
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
Sealable: No
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 1.45 mm / .057 in
Square Termination Post & Tail Dimension: .64 mm / .025 in
Operating Temperature Range: -65 - 125 °C / -85 - 257 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: