Enhance your PCB connectivity with our 24-position vertical board-to-board header, designed for seamless through-hole solder termination. Crafted from durable thermoplastic housing and featuring copper alloy contacts with tin-lead plating, this connector ensures reliable performance in any application. With a pitch of 2.54 mm (.1 in) and a stack height of 11.43 mm (.45 in), it offers efficient stacking capabilities. The breakaway header type allows for easy installation and maintenance, making it a versatile choice for mezzanine and board stacking configurations. Compliant with RoHS standards, it meets environmental regulations without compromising quality. Upgrade your design with this essential component for seamless PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146460-4
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Number of Positions: 24
Mount Orientation: Vertical
Contact Mating Area Plating: Tin-Lead
Header Type: Breakaway
Stack Height: .45 in, 11.43 mm
Product: Board-to-Board Headers & Receptacles
SKU: AMP2-146460-4
series: AMPMODU Headers
Stackable: Yes
Board-to-Board Configuration: Parallel
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Underplating Material: Nickel
Contact Mating Area Length: 2.79 mm / .109 in
Contact Shape & Form: Square
PCB Contact Termination Area Plating Material Finish: Matte
Contact Mating Area Plating Material Thickness: 2.54 - 5.08 µm / 100 - 200 µin
Contact Underplating Material Thickness: 1.27 µm / 50 µin
Contact Layout: Inline
PCB Contact Termination Area Plating Material Thickness: 2.54 - 5.08 µm / 100 - 200 µin
Mating Square Post Dimension: .64 mm / .025 in
PCB Thickness (Recommended): 1.57 mm / .062 in
Insulation Resistance: 5000 MΩ
Housing Color: Black
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 / UL E28476
Connector Mounting Type: Board Mount
PCB Mount Retention: Without
PCB Mount Alignment: Without
Mating Alignment: Without
Circuit Application: Signal
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
Sealable: No
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 1.45 mm / .057 in
Square Termination Post & Tail Dimension: .64 mm / .025 in
Operating Temperature Range: -65 - 125 °C / -85 - 257 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: