Enhance your PCB connections with our AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. With two rows of 46 gold-plated pin contacts, each boasting a 3A contact amperage, these connectors ensure reliable performance in industrial settings. Their through-hole solder termination method guarantees secure attachment to your printed circuit board, while the 2.54mm pitch and stackable design offer efficient vertical mounting. Meeting UL 94V-0 flammability standards and boasting high insulation resistance, these headers are both safe and reliable for your assembly needs. Explore the possibilities with our PCB Mount Headers, ideal for board-to-board connections and mezzanine stacking applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-146492-3
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 85
Contact Amperage: 3 A
Number of Positions: 46
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .087 in, 2.21 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 10.16 mm, .4 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146492-3
Replacement Part: 7-146492-3
SKU: AMP2-146492-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: