2-1472973-6

7012MILL=RLY,STD,ON,2P,28VDC,LL OPTION

Enhance your electrical system with our versatile Time Delay Relay, featuring a robust amperage of 10 A at 240 VAC for reliable performance. Designed for convenient installation with a Mounting Bracket, this relay operates seamlessly with a delay time range of 6 to 60 minutes, perfect for various applications. Boasting a DPDT contact arrangement with 2 C/O contacts, it offers flexibility in connectivity. With screw terminals for easy wiring and a control knob for effortless adjustment, this relay is a must-have for efficient timing control in your setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1472973-6
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 6 - 60 minutes
Input Voltage: 28 VDC
Control Type: Knob
SKU: AMP2-1472973-6
Multiple Timing Ranges: Without
Actuating System: DC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays
Part Alias: 7012MILL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: