2-1473562-6

RITS CONN. PLUG ASSY 6P BLUE

Enhance your industrial connectivity with this RITS Plug Connector Assembly in striking blue. Designed for secure signal transmission, this assembly features a single row with six gold-plated contacts, ensuring reliable performance. The thermoplastic housing, compliant with UL 94V-0 flammability standards, guarantees safety in diverse environments. With a cable mount and crimp termination method, installation is straightforward. Its compact design, with a height of 18.5mm, makes it suitable for various applications. Operating within a wide temperature range from -30 to 75°C (-22 to 167°F), this connector is built to withstand harsh conditions. RoHS compliant and halogen-free, it's an eco-friendly choice for your connectivity needs. Indispensable for wire-to-board setups, this connector is a must-have for industrial and commercial projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1473562-6
Series:RITS Plug Connector
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Plating:Gold over Nickel
Pitch:.079 in
Voltage:32 VDC
Contact Type:Tab
Package Quantity:25
Contact Amperage:3 A
Number of Positions:6
Housing Color:Blue
GPL:JA9
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-22 - 167 °F, -30 - 75 °C
Circuit Application:Signal
Shielded:No
PCB Retention:Without
Connector Height:18.5 mm, .728 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H166
Preloaded:Yes
Contact Layout:Inline
Connector Length:20.1 mm, .791 in
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Connector Width:.198 in, 5.05 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:2-1473562-6
SKU:AMP2-1473562-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: