2-1546685-1

6DBL-29-006=#6 TRIBARRIER

Part Aliases: TE Connectivity 6DBL-29-006  
Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for efficiency and reliability, this black thermoplastic housing unit features double printed circuit pin termination for secure connections. With a pitch of 9.53mm and voltage ratings of 300V and 600V, it accommodates a wide range of applications. Offering a maximum amperage of 25A, it supports robust power transmission. Its UL 94V-0 flammability standard ensures safety, while its wave solder capability up to 265°C guarantees seamless installation. With 29 positions and wire sizes ranging from .3 to 3mm², it provides versatility for various setups. The terminal block is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your assembly with this high-performance component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1546685-1
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 29
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 10.936 in, 277.77 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-29-006 2-1546685-1
SKU: AMP2-1546685-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: