2-1565085-3
GRACE INERTIA CONNECTOR 3.5 2P
Introducing the Grace Inertia Connector 3.5, a versatile solution for your power and signal connection needs. This housing, crafted from durable PA 6/6 material in a sleek blue color, features a single row with two positions, perfect for cable mount applications. With a contact pitch of 3.5mm (.138 in) and a voltage rating of 300V AC, it ensures reliable performance in various settings. The copper alloy contacts, terminated by crimping, guarantee secure and efficient signal transmission. Designed for convenience, it comes in a pack of 400 in a bag packaging, ideal for bulk installations. Its compact size, with a height of 9.3mm (.365 in) and length of 9.05mm (.356 in), makes it easy to integrate into your setup. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes safety and environmental responsibility. The inclusion of mating alignment with keyed insertion further enhances its usability. Whether for appliances or other applications, this connector is a dependable choice.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1565085-3 |
Series: | GRACE INERTIA 3.5 |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Keying: | C |
Package Quantity: | 400 |
Number of Positions: | 2 |
Housing Color: | Blue |
GPL: | 429 |
Mating Retention Type: | Inertia Locking, Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .365 in, 9.3 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H873 |
Contact Layout: | Inline |
Connector Length: | .356 in, 9.05 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1565085-3 |
SKU: | AMP2-1565085-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |