2-1586037-2

22P VERT HDR VAL-U-LOK V2

This UL and CSA compliant power connector features a durable nylon housing in a natural color, ideal for vertical board mounting. With a pitch of 4.2mm and through-hole solder termination method, it offers reliable connectivity for power applications. The contact pins are plated with tin, ensuring a secure and efficient connection. With a voltage rating of 600V AC and a contact amperage of 9A, it is suitable for high-power usage. This two-row connector has 22 positions, making it versatile for various circuit configurations. Its operating temperature range of -40 to 105°C (-40 to 221°F) and UL 94V-2 flammability standard compliance guarantee safety and performance. Perfect for appliances and other power-related systems, this connector is RoHS compliant, further ensuring its environmental responsibility. Each package contains 120 units, conveniently packaged in a bag, box, and tray for easy handling. With features like keyed mating alignment and latching retention, it offers ease of use and stability in applications. Its compact design, with a connector length of 47.4mm and width of 9.75mm, makes it space-efficient without compromising on functionality. Ideal for wire-to-board connections in various industries, this connector is a reliable choice for power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1586037-2
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:120
Contact Amperage:9 A
Number of Positions:22
Housing Color:Natural
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Packaging:Bag, Box & Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12.8 mm, .504 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Power Positions:22
Contact Layout:Inline, Matrix
Connector Length:1.866 in, 47.4 mm
Connector System:Wire to Board
CSA Agency Certification:208567
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.384 in, 9.75 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Max Insulation Diameter:2.39 in, 2.39 mm
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:2-1586037-2
SKU:AMP2-1586037-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: