2-1586768-2

22P VERT HDR VAL-U-LOK GW

Elevate your power connectivity with this UL and CSA certified Header Connector, ideal for board mount applications. Featuring a durable Polyamide housing in white, this two-row plug connector offers reliable performance in a variety of environments. With a 600V AC voltage rating and contact plating in tin, it ensures efficient power transmission with a contact amperage of 9A. The through-hole solder termination method and matrix contact layout make it suitable for signal (data) transmission as well. Boasting a contact layout of 22 positions and wire acceptance of 26-18 AWG, it provides ample connectivity options. Its shrouded header type with a mating retention latch and keyed alignment ensures secure mating with corresponding connectors. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications in appliances and beyond. With RoHS compliance and halogen-free construction, it also meets strict environmental standards. Trust in its quality with UL and CSA agency certifications. Elevate your power connectivity with this high-performance connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1586768-2
Connector Type: Header
Gender: Plug
Housing Material: Polyamide
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Tin
Pitch: .165 in, 4.19 mm
Voltage: 600 V AC
Contact Type: Pin
Row Spacing: .165 in, 4.2 mm
Package Quantity: 120
Contact Amperage: 9 A
Number of Positions: 22
Housing Color: White
Mount Orientation: Vertical
GPL: G31
Mating Retention Type: Latch
Tail Length: .138 in, 3.5 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 12.8 mm, .504 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K926
Number of Signal Positions: 22
Wire Size: .12 - 1.4 mm², 26 - 18 AWG
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 1.866 in, 47.4 mm
Connector System: Wire to Board
CSA Agency Certification: 208567
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Connector Width: .383 in, 9.75 mm
Mating Retention: With
PCB Mount Alignment: Without
Header Type: Shrouded
Max Insulation Diameter: 2.39 mm
Accepts Wire Insulation Diameter: .047 - .122 in, 1.2 - 3.1 mm
Insertion Force: Standard
Contact Retention: With
Glow Wire Rating: Glow Wire
Circuit Identification Feature: With
VDE Tested: No
Tail Plating: Brass
Connector Configuration: Rectangular
Halogen Free: Yes
Standards Met: UL CSA
Material Flammability Standard: UL 94V-2
Part Aliases: 2-1586768-2
SKU: AMP2-1586768-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: