2-1586863-4

20P VAL-U-LOK R/A HDR GW

Easily connect power components with this UL and CSA certified Header Connector, designed for reliable performance in appliances. Made with Polyamide housing material in a white finish, it features 24 Pin contacts with Tin plating for efficient power transmission. With a board mount termination method and a right-angle mount orientation, it ensures secure installation on PCBs. Operating in a wide temperature range from -40 to 105°C, it meets stringent industry standards for safety and durability. Suitable for wire-to-board applications, this connector offers a pitch of 4.19mm and a voltage rating of 600V AC, making it ideal for power circuits. Its shrouded header type with a Latch mating retention system provides added security, while its halogen-free and RoHS-compliant construction aligns with environmental regulations. Whether for industrial machinery or household appliances, this connector guarantees a dependable power connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1586863-4
Connector Type: Header
Gender: Plug
Housing Material: Polyamide
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Tin
Pitch: .165 in, 4.19 mm
Voltage: 600 V AC
Contact Type: Pin
Row Spacing: .165 in, 4.2 mm
Package Quantity: 70
Contact Amperage: 9 A
Number of Positions: 24
Housing Color: White
Mount Orientation: Right Angle
GPL: G31
Mating Retention Type: Latch
Tail Length: .138 in, 3.5 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .386 in, 9.8 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K926
Number of Signal Positions: 24
Wire Size: .12 - 1.4 mm², 26 - 18 AWG
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 2.031 in, 51.6 mm
Connector System: Wire to Board
CSA Agency Certification: 208567
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Connector Width: 13 mm, .512 in
Mating Retention: With
PCB Mount Alignment: Without
Header Type: Shrouded
Max Insulation Diameter: 2.39 mm
Accepts Wire Insulation Diameter: .047 - .122 in, 1.2 - 3.1 mm
Insertion Force: Standard
Contact Retention: With
Glow Wire Rating: Glow Wire
Circuit Identification Feature: With
VDE Tested: No
Tail Plating: Brass
Connector Configuration: Rectangular
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-2
Part Aliases: 2-1586863-4
SKU: AMP2-1586863-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: