2-1622825-0
RL73K 3A R36 2% 4K RL
Enhance precision in current sensing applications with our RL73K 3A R36 2% 4K RL resistor. This surface mount component offers a low resistance of .36 Ω and a power rating of 1 W, ensuring reliable performance in a compact 2512 package. With a thick film element and solder termination, it's designed for efficient integration onto PCBs. The 2% tolerance and non-RoHS compliance make it suitable for various industrial and commercial projects. Upgrade your circuitry with this high-quality current sensing resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1622825-0 |
Size Code: | 2512 |
Power Rating: | 1 W |
Termination Type: | Solder |
Resistance: | .36 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 6.35 x 3.1 x .6 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 2% |
Number of Terminations: | 2 |
SKU: | AMP2-1622825-0 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 2-1622825-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |