2-1625865-2
RP 2A 5R36 0.1% 15PPM CUT LENGTH
Enhance your electronic projects with the RP 2A 5R36 0.1% 15PPM precision resistor. This high-quality component, featuring a thin film element, offers a resistance of 5.36 Ω with a tolerance of 0.1%. Designed for surface mount installation, it boasts a compact 0805 size code and a power rating of .125 W, making it suitable for a wide range of applications. With a rated voltage of 150 V, it ensures reliable performance in demanding environments. Trust in the accuracy and durability of this resistor for your circuit design needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1625865-2 |
Size Code: | 0805 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 5.36 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2-1625865-2 |
series: | Holswothy RP73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±15 ppm/°C |
Part Alias: | 2-1625865-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |