2-1705300-8

SIM CONNECTOR 5 DIRECTIONAL

Enhance your device connectivity with our SIM Connector 5 Directional, a vital component for seamless data and device integration. Featuring a robust design with six gold-plated contacts, this connector ensures reliable signal transmission for 2FF Mini SIM cards. Crafted from UL 94V-0 compliant LCP, it guarantees high performance even in demanding environments, with an operating temperature range of -40 to 85°C (-40 to 185°F). With a durability rating of 5000 cycles and a push-pull ejector type, it offers easy and long-lasting usage. Suitable for board mount assembly, this black connector with a pitch of 2.54mm (.1in) is ideal for various electronic applications. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Elevate your connectivity solutions with this essential SIM connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1705300-8
Series: SIM Connectors
Amperage: .5 A
Housing Material: LCP (Liquid Crystal Polymer)
Number of Contacts: 6
Mount Type: Board Mount
Contact Material: Selective Gold
Pitch: .1 in, 2.54 mm
Compatible Card Type: 2FF Mini SIM
Package Quantity: 1150
Contact Amperage: .5 A
Number of Positions: 6
Housing Color: Black
Module Type: SIM (Security Identity Module)
GPL: K86
Packaging: Tape & Reel
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L900
Height Above PC Board: .106 in, 2.7 mm
Rated Voltage: 30 VAC
ECCN: EAR99
Card Detection Switch: No
Durability Rating (Cycles): 5000 Cycles
Contact Retention: Without
Ejector Type: Push-Pull
Card Insertion Style: Normal Insertion
Connector Stabilization Ribs: Without
PCB Mounting Style: Surface Mount
Card Guide Slots: Without
Card Stop: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1705300-8
SKU: AMP2-1705300-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: