2-1734248-9

1.0 FPC, ZIF V/T, SMT, 29P

Enhance signal transmission in your electronic devices with this high-performance FPC connector assembly. Designed for board mount surface installation, it features a vertical receptacle housing made of durable Polyamide 9T in a sleek black finish. With a contact layout of 29 inline single beam sockets, this connector ensures reliable data transfer. Its gold-plated phosphor bronze contacts provide optimal conductivity, while the 1mm pitch and 125V DC voltage rating accommodate various signal requirements. Perfect for FPC/FFC cable connections, this component is tape-packaged for convenient handling and comes in a package quantity of 1000. Operating within a wide temperature range of -20 to 85°C, it is suitable for diverse applications. RoHS compliant and designed for easy insertion with ZIF technology, this connector guarantees seamless integration into your circuitry. Trust in its quality and precision for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734248-9
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polyamide 9T
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 125 V DC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 29
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, 1 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .025 µm, 1 µin
Connector Height: .303 in, 7.7 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 1136
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 1.433 in, 36.4 mm
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .181 in, 4.6 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734248-9
SKU: AMP2-1734248-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: