2-1734473-1
RJ45,16 pos,Stacked,25u" Ni,6u" Au
Enhance your networking setup with this RJ45 connector, featuring 16 stacked positions for efficient cable management. Its durable construction, with housing made of UL 94V-0 rated Polybutylene Terephthalate, ensures reliability in various environments. The 25u" Ni and 6u" Au plating guarantee optimal signal transmission while the through-hole solder termination method offers secure attachment to the board. With Cat 3 compatibility and gold contact mating area plating, this connector is ideal for signal applications. Its right-angle mount orientation and standard latch down design provide ease of use, perfect for professional installations. Trust in its quality, with RoHS compliance and a wide operating temperature range of -40 to 85°C. Whether for data centers or home networks, this RJ45 connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1734473-1 |
Color: | Black |
Amperage: | 1 A |
Housing Material: | Polybutylene Terephthalate |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 15 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Cover Color: | Black |
Grounding Tab Plating Material: | Tin over Nickel |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
Profile: | Standard |
Shield Material: | Brass |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Stacked |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 5 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 2 x 8 |
Status Indicator: | None |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .15 µm, 6 µin |
Panel Mount: | With |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 25.3 mm, .996 in |
Panel Mount Type: | Panel Stops |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 7290 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP2-1734473-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |