2-1734592-1

FPC CONN. 0.5MM PITCH B/C, 21P

Easily connect flexible printed circuits with our FPC Connector, designed for 0.5mm pitch with 21 contacts. Featuring a right-angle, surface-mount receptacle orientation for convenient board mounting, this connector ensures reliable signal transmission with gold-plated contacts. Its LCP housing offers durability, and with a voltage rating of 250VAC and an operating temperature range of -40 to 85°C, it's suitable for various applications. The compact design, with a height of 2.05mm and width of 5.1mm, allows for efficient PCB integration. RoHS compliant and packaged in tape, it's ready for streamlined assembly processes in signal circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734592-1
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Number of Contacts: 21
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .0197 in, .5 mm
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 2000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 21
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, 100 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .025 µm, 100 µin
Connector Height: .08 in, 2.05 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 0289
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 15.93 mm, .627 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .2 in, 5.1 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734592-1
SKU: AMP2-1734592-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: