2-1734592-4

FPC CONN. 0.5MM PITCH B/C, 24P

This FPC Connector features a 0.5mm pitch with a 24-pin configuration, designed for efficient board mount assembly. Its LCP housing ensures durability, while the gold-plated phosphor bronze contacts offer reliable signal transmission. With a right-angle body orientation and surface mount termination, it is suitable for various applications. Operating within a wide temperature range, this connector is RoHS compliant, making it a dependable choice for signal connectivity in electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734592-4
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Number of Contacts: 24
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .0197 in, .5 mm
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 2000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 24
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, 100 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .025 µm, 100 µin
Connector Height: .08 in, 2.05 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 0289
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 17.43 mm, .686 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .2 in, 5.1 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734592-4
SKU: AMP2-1734592-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: