2-1734592-6

FPC CONN. 0.5MM PITCH B/C, 26P

Enhance your electronic connections with our FPC Connector, featuring a 0.5mm pitch and 26 gold-plated contacts for reliable data transmission. Designed for surface mount board assembly, this right-angle receptacle boasts a compact form factor, making it ideal for space-constrained applications. With a voltage rating of 250 VAC and operating temperature range of -40 to 85°C, it ensures performance in diverse environments. The connector's single beam contact design and inline layout guarantee efficient signal transmission, while its ZIF insertion force simplifies installation. RoHS compliant and packaged in tape, it's ready for your manufacturing needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734592-6
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Number of Contacts: 26
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .0197 in, .5 mm
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 2000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 26
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, 100 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .025 µm, 100 µin
Connector Height: .08 in, 2.05 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 0289
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 18.43 mm, .726 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .2 in, 5.1 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734592-6
SKU: AMP2-1734592-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: