2-1734592-7

FPC CONN. 0.5MM PITCH B/C, 27P

Experience seamless connectivity with our FPC Connector, designed for reliable signal transmission in electronic devices. With a 0.5mm pitch and 27 pins, this connector ensures efficient data transfer in compact spaces. The receptacle, made of durable LCP housing, features surface mount termination for easy installation on PCBs. Its gold-plated phosphor bronze contacts offer superior conductivity, while a voltage rating of 250VAC guarantees safe operation. Perfect for signal applications, this connector accommodates FPC/FFC cables and operates in a wide temperature range. Its right-angle mount orientation and ZIF insertion force make it versatile for various designs. Trust in the quality and performance of this essential component for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734592-7
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 2000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 27
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, 100 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .025 µm, 100 µin
Connector Height: .08 in, 2.05 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 0289
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 18.93 mm, .745 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .2 in, 5.1 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734592-7
SKU: AMP2-1734592-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: