2-1734741-4

.5 FPC VT ZIF Type-B 24 CONT

Elevate your FPC connectivity with this high-performance FPC Connector Assembly. Featuring a .5 A amperage rating and a durable PA 9T GF housing, it ensures reliable power transmission in a sleek black design. With a surface mount termination method and a pitch of .5 mm, it offers seamless integration onto your board. Its 24 positions, Socket contact type, and gold plating make it ideal for signal transmission, while its operating temperature range of -20 to 85 °C guarantees performance in diverse environments. With a package quantity of 1000 and RoHS compliance, it's both efficient and environmentally friendly. Whether for data or power applications, this FPC Connector Assembly is the perfect solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734741-4
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 9T GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 24
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, 120 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 120 µin
Connector Height: .163 in, 4.15 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 0290
Contact Design: Single Beam
Contact Layout: Staggered Type B
Contact Transmits: Signal (Data)
Connector Length: 17.7 mm, .697 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .15 in, 3.8 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734741-4
SKU: AMP2-1734741-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: