2-1734742-0

.5 FPC VT ZIF Type-A 20 CONT

Enhance your electronic connections with our FPC Connector Assembly, designed for optimal performance in signal transmission. This straight orientation receptacle features 20 gold-plated contacts, ensuring reliable conductivity. With a housing made of durable PA 9T GF material in sleek black, it offers stability and longevity. Suitable for board mount installation with a surface mount termination method, it guarantees seamless integration into your circuitry. Operating at temperatures ranging from -20 to 85°C, this connector is versatile and reliable in various environments. Ideal for data and device applications, it complies with RoHS standards, making it environmentally friendly. Elevate your connectivity solutions with this high-quality FPC connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734742-0
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 9T GF
Number of Contacts: 20
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 185 °F, 85 °C
Body Orientation: Straight
Pitch: .0197 in, .5 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .007 µm, 30 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .03 µm, 120 µin
Connector Height: .163 in, 4.15 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 0290
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 15.7 mm, .618 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .15 in, 3.8 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734742-0
SKU: AMP2-1734742-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: