2-1734742-1

.5 FPC VT ZIF Type-A 21 CONT

Introducing our Connector Assembly, designed for FPC applications. With a .5 A amperage rating and 50 V AC voltage, it ensures reliable signal transmission. Featuring a receptacle gender and surface mount termination method, it offers easy installation on PCBs. The housing, made of PA 9T GF in sleek black, guarantees durability. With 21 positions and a .5 mm pitch, it accommodates FPC/FFC cables effortlessly. Gold-plated contacts provide excellent conductivity, while the Vertical mount orientation suits various setups. Operating temperature range of -20 to 85 °C ensures performance in diverse environments. This connector, part of our Flex-to-Board system, is ideal for signal transmission in Data and Devices applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734742-1
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 9T GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 21
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .007 µm, 30 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .03 µm, 120 µin
Connector Height: .163 in, 4.15 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 0290
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 16.2 mm, .638 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .15 in, 3.8 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734742-1
SKU: AMP2-1734742-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: