2-1734742-2

.5 FPC VT ZIF Type-A 22 CONT

This FPC Connector Assembly, part of our FPC series, features a .5 A amperage, with a total of 22 positions for high-performance connectivity. Designed for surface mount board installation, it boasts a durable PA 9T GF housing in sleek black. The phosphor bronze contacts with gold plating ensure reliable signal transmission in various applications, with a voltage rating of 50 V AC. With a compact vertical mount orientation and a pitch of .5 mm, it offers efficient space utilization. Operating temperature ranges from -20 to 85 °C (-4 to 185 °F), making it suitable for diverse environmental conditions. This connector, packaged in tape for convenience, is ideal for signal transmission in data and device applications. Rest assured, this product is meticulously crafted for quality and performance, meeting all necessary compliance standards. Elevate your connectivity solutions with this versatile FPC Connector Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734742-2
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 9T GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 22
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .007 µm, 30 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .03 µm, 120 µin
Connector Height: .163 in, 4.15 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 0290
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 16.7 mm, .658 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .15 in, 3.8 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734742-2
SKU: AMP2-1734742-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: