2-1734742-5

.5 FPC VT ZIF Type-A 25 CONT

Introducing our FPC Connector Assembly, designed for seamless board mount installation in electronic devices. With a current rating of .5 A and voltage handling up to 50 V AC, it guarantees reliable signal transmission. The receptacle features a PA 9T GF housing in sleek black, with surface mount termination for easy assembly. Its 25-position socket layout, staggered Type A contact design, and gold plating ensure optimal connectivity for signal (data) transmission. Meeting operating temperatures from -20 to 85°C (-4 to 185°F), this connector is suitable for a wide range of applications. Packaged in tape for convenience, it's perfect for high-volume production. The connector system's Flex-to-Board design accommodates flexible printed circuits, with ZIF insertion force and bottom mating alignment for efficient integration. Rest assured of quality and compliance with RoHS standards. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734742-5
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 9T GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 25
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .007 µm, 30 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .03 µm, 120 µin
Connector Height: .163 in, 4.15 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 0290
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 18.2 mm, .717 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .15 in, 3.8 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734742-5
SKU: AMP2-1734742-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: