2-1734742-6

.5 FPC VT ZIF Type-A 26 CONT

Enhance your connectivity with our FPC Connector Assembly, featuring a high amperage of .5 A and a robust PA 9T GF housing material. Designed for board mount applications, this connector offers reliable surface mount termination with phosphor bronze contact material. With a pitch of .5 mm and a voltage rating of 50 V AC, it ensures efficient signal transmission. The socket contact type and stuffer actuator make it versatile for various circuit applications. This black connector, part of our extensive FFC & FPC Connectors range, comes in a package quantity of 1000, ideal for bulk installations. Its vertical mount orientation and compact dimensions of 18.7 mm length and 3.8 mm width provide flexibility in layout design. Gold plating on contact mating areas ensures superior conductivity, while ZIF insertion force and bottom mating location facilitate easy assembly. RoHS compliance guarantees environmental responsibility, making it a sustainable choice for your projects. Upgrade your interconnection solutions with this high-quality Flex-to-Board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734742-6
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 9T GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 26
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .007 µm, 30 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .03 µm, 120 µin
Connector Height: .163 in, 4.15 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 0290
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 18.7 mm, .736 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .15 in, 3.8 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734742-6
SKU: AMP2-1734742-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: