2-1734742-7

.5 FPC VT ZIF Type-A 27 CONT

Enhance your connectivity with this high-performance FPC Connector Assembly, designed for seamless signal transmission in a variety of applications. Featuring a straight body orientation with a vertical mount type, this connector is ideal for board mount installations. With a robust housing made of PA 9T GF material and gold-plated phosphor bronze contacts, it ensures reliable and durable performance. Its 27 gold-plated socket contacts accommodate flexible printed circuits, providing a secure and efficient connection. Operating at temperatures ranging from -20 to 85°C (-4 to 185°F) and with a voltage rating of 50V AC, it is suitable for demanding environments. This connector, part of our Flex-to-Board system, is RoHS compliant and comes in a package of 1000, making it a convenient and cost-effective solution for your connectivity needs. Whether it's for data transmission or device connectivity, trust in the quality and performance of this FPC Connector Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734742-7
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 9T GF
Number of Contacts: 27
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 185 °F, 85 °C
Body Orientation: Straight
Pitch: .0197 in, .5 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 27
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .007 µm, 30 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .03 µm, 120 µin
Connector Height: .163 in, 4.15 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 0290
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 19.2 mm, .756 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .15 in, 3.8 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734742-7
SKU: AMP2-1734742-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: