2-1734839-1

FPC CONN. 0.5MM PITCH T/C,21P

This FPC connector with a 0.5mm pitch and 21 positions is designed for board mount applications, offering secure surface mount termination for FPC/FFC cables. With a contact type of socket and gold plating for excellent signal transmission, it ensures reliable connectivity in signal circuit applications. The LCP housing, phosphor bronze contacts, and operating temperature range of -40 to 85°C (-40 to 185°F) guarantee durability and performance. This right-angle connector, packaged in tape & reel format, is ideal for automated assembly processes. Perfect for Flex-to-Board systems, it features a low profile height of 2.05mm and a compact width of 5.1mm. Meeting high-quality standards with RoHS compliance, it is a dependable solution for electronic connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734839-1
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 2000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 21
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, .984 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .025 µm, .984 µin
Connector Height: .08 in, 2.05 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 0288
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 15.93 mm, .627 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .2 in, 5.1 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734839-1
SKU: AMP2-1734839-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: