2-1734839-5

FPC CONN. 0.5MM PITCH T/C,25P

Experience seamless connectivity with our FPC CONN 0.5MM PITCH T/C, featuring 25 gold-plated contacts for reliable signal transmission. Designed for board mount assembly, this right-angle receptacle connector is ideal for applications requiring a .5 A current rating and a voltage of up to 250 VAC. With a compact pitch of .5mm, it accommodates FPC/FFC cables with ease. Constructed with durable LCP housing and phosphor bronze contacts, it ensures long-lasting performance even in harsh environments. RoHS compliant and suitable for use in a wide operating temperature range from -40 to 85°C, this connector is perfect for signal transmission in various electronic devices. The tape & reel packaging with 2000 pieces per package offers convenient handling for production processes. Trust in its single-beam contact design and gold-plated termination for secure and efficient connectivity in your Flex-to-Board systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734839-5
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Number of Contacts: 25
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .0197 in, .5 mm
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 2000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 25
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, .984 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .025 µm, .984 µin
Connector Height: .08 in, 2.05 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 0288
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 17.93 mm, .706 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .2 in, 5.1 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734839-5
SKU: AMP2-1734839-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: