2-1734839-7

FPC CONN. 0.5MM PITCH T/C,27P

Enhance your signal transmission with our FPC Connector, featuring a 0.5mm pitch and 27 gold-plated contacts for reliable conductivity. Designed for board mount installation, this receptacle boasts a space-saving right-angle orientation and is suitable for a variety of applications with its -40 to 85°C operating temperature range. With a compact size and a tape & reel packaging option for efficient handling, this connector is perfect for use in flexible printed circuit (FPC) and flat flexible cable (FFC) setups. Trust in its quality construction, with LCP housing and phosphor bronze contacts ensuring durability and performance. Explore the possibilities with this essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734839-7
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 2000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 27
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, .984 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .025 µm, .984 µin
Connector Height: .08 in, 2.05 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 0288
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 18.93 mm, .745 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .2 in, 5.1 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734839-7
SKU: AMP2-1734839-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: