2-1735042-5

1MM FFC SMT V ASSY 25P EMBOSS

Enhance signal transmission in your electronic devices with our FPC Connector Assembly. Designed for board mount installation, this receptacle features a durable Nylon GF housing and 25 contact positions for reliable connectivity. With a 1A amperage rating and 125V AC voltage capacity, it ensures optimal performance. The Surface Mount termination method and Phosphor Bronze contact material guarantee secure connections. Its compact design, with a 1mm pitch and .039in pitch, makes it suitable for various applications. This connector is RoHS compliant and lead-free solder capable, making it environmentally friendly. Perfect for Flex-to-Board systems, it's a essential component for your circuitry needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1735042-5
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Nylon GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Package Quantity: 800
Cable Type: FPC/FFC
Number of Positions: 25
Housing Color: Natural
Mount Orientation: Vertical
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: Without
Contact Termination Plating Thickness: 1 µm, 39.37 µin
Connector Height: .22 in, 5.6 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 1.062 in, 27 mm
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .157 in, 4 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 2-1735042-5
SKU: AMP2-1735042-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: