2-1735042-8

1MM FFC SMT V ASSY 28P EMBOSS

Enhance your circuit connections with this FPC Connector Assembly, designed for high-performance applications. Featuring a vertical mount orientation and Surface Mount termination method, it ensures secure and reliable board attachment. With 28 positions for FPC/FFC cable insertion, it facilitates seamless signal transmission. The connector, made of durable Nylon GF housing material, guarantees longevity and stability. Operating at 125V AC and 1A, it meets stringent performance requirements. Its compact design, measuring 30mm in length and 4mm in width, is suitable for space-constrained installations. Ideal for signal (data) transmission, this connector is essential for efficient circuit connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1735042-8
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Nylon GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Package Quantity: 800
Cable Type: FPC/FFC
Number of Positions: 28
Housing Color: Natural
Mount Orientation: Vertical
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: Without
Contact Termination Plating Thickness: 1 µm, 39.37 µin
Connector Height: .22 in, 5.6 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 1.181 in, 30 mm
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .157 in, 4 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 2-1735042-8
SKU: AMP2-1735042-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: